
MT8980DPR1 | |
|---|---|
DigiKey Part Number | MT8980DPR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT8980DPR1 |
Description | IC TELECOM INTERFACE 44PLCC |
Customer Reference | |
Detailed Description | Telecom IC Switch 44-PLCC (16.59x16.59) |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 6mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Switch | Package / Case 44-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 44-PLCC (16.59x16.59) |

