
MT8966AS1 | |
|---|---|
DigiKey Part Number | MT8966AS1-ND |
Manufacturer | |
Manufacturer Product Number | MT8966AS1 |
Description | IC TELECOM INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Telecom IC PCM CODEC 20-SOIC |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 3mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function PCM CODEC | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Interface PCM | Supplier Device Package 20-SOIC |
Number of Circuits 1 |

