
MT8965AE1 | |
|---|---|
DigiKey Part Number | MT8965AE1-ND |
Manufacturer | |
Manufacturer Product Number | MT8965AE1 |
Description | IC TELECOM INTERFACE 18DIP |
Customer Reference | |
Detailed Description | Telecom IC PCM CODEC 18-PDIP |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 3mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Function PCM CODEC | Package / Case 18-DIP (0.300", 7.62mm) |
Interface PCM | Supplier Device Package 18-PDIP |
Number of Circuits 1 |

