Image for MT8961AE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8961AE1

DigiKey Part Number
MT8961AE1-ND
Manufacturer
Manufacturer Product Number
MT8961AE1
Description
IC TELECOM INTERFACE 18DIP
Customer Reference
Detailed Description
Telecom IC PCM CODEC 18-PDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Function
PCM CODEC
Interface
PCM
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
3mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.