
MT88L89ANR1 | |
|---|---|
DigiKey Part Number | MT88L89ANR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT88L89ANR1 |
Description | IC TELECOM INTERFACE 24SSOP |
Customer Reference | |
Detailed Description | Telecom IC DTMF Transceiver 24-SSOP |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Microchip Technology | Current - Supply 3.1mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function DTMF Transceiver | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Circuits 1 | Supplier Device Package 24-SSOP |

