Telecom IC DTMF Transceiver 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT88L85AN1

DigiKey Part Number
MT88L85AN1-ND
Manufacturer
Manufacturer Product Number
MT88L85AN1
Description
IC TELECOM INTERFACE 24SSOP
Customer Reference
Detailed Description
Telecom IC DTMF Transceiver 24-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Function
DTMF Transceiver
Interface
-
Number of Circuits
1
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
3.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable