
MT88L70ASR1 | |
|---|---|
DigiKey Part Number | MT88L70ASR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT88L70ASR1 |
Description | IC TELECOM INTERFACE 18SOIC |
Customer Reference | |
Detailed Description | Telecom IC DTMF Receiver 18-SOIC |
Category | Current - Supply 2mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Function DTMF Receiver | Supplier Device Package 18-SOIC |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |


