
MT88E46ASR1 | |
|---|---|
DigiKey Part Number | MT88E46ASR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT88E46ASR1 |
Description | IC TELECOM INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 4.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |

