
MT88E39ASR1 | |
|---|---|
DigiKey Part Number | MT88E39ASR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT88E39ASR1 |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 16-SOIC |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Current - Supply 1.9mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Telecom Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interface 3-Wire | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |

