
MT8888CP1 | |
|---|---|
DigiKey Part Number | MT8888CP1-ND |
Manufacturer | |
Manufacturer Product Number | MT8888CP1 |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC DTMF Transceiver 28-PLCC |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 7mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function DTMF Transceiver | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC |

