
MT8880CN1 | |
|---|---|
DigiKey Part Number | MT8880CN1-ND |
Manufacturer | |
Manufacturer Product Number | MT8880CN1 |
Description | IC TELECOM INTERFACE 24SSOP |
Customer Reference | |
Detailed Description | Telecom IC DTMF Transceiver 24-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | DTMF Transceiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |

