Similar

MT8870DSR1-1 | |
|---|---|
DigiKey Part Number | MT8870DSR1-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT8870DSR1-1 |
Description | IC TELECOM INTERFACE 18SOIC |
Customer Reference | |
Detailed Description | Telecom IC DTMF Receiver 18-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 3mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function DTMF Receiver | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 18-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT8870DSR1 | Microchip Technology | 201 | MT8870DSR1CT-ND | 1,67000 € | Similar |


