
MT8870DS1-1 | |
|---|---|
DigiKey Part Number | MT8870DS1-1-ND |
Manufacturer | |
Manufacturer Product Number | MT8870DS1-1 |
Description | IC TELECOM INTERFACE 18SOIC |
Customer Reference | |
Detailed Description | Telecom IC DTMF Receiver 18-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 3mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function DTMF Receiver | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 18-SOIC |

