Image for MT8815AP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8815AP1

DigiKey Part Number
MT8815AP1-ND
Manufacturer
Manufacturer Product Number
MT8815AP1
Description
IC ANLG SWITCH ARRAY 8X12 44PLCC
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 44-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
4.5V ~ 13.2V
Manufacturer
Microchip Technology
Voltage - Supply, Dual (V±)
±4.5V
Packaging
Tube
-3db Bandwidth
45MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Telecommunications
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
8:12
Package / Case
44-LCC
Number of Channels
1
Supplier Device Package
44-PLCC
On-State Resistance (Max)
65Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable