Image for MT8814AP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8814AP1

DigiKey Part Number
150-MT8814AP1-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MT8814AP1
Description
IC ANLG SWITCH ARRAY 8X12 44PLCC
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 44-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
4.5V ~ 13.2V
Manufacturer
Microsemi Corporation
Voltage - Supply, Dual (V±)
±4.5V
Packaging
Tube
-3db Bandwidth
45MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Telecommunications
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
8:12
Package / Case
44-LCC
Number of Channels
1
Supplier Device Package
44-PLCC
On-State Resistance (Max)
65Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
787,80244 €608,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,80244 €
Unit Price with VAT:9,28490 €