
MT8814AE1 | |
|---|---|
DigiKey Part Number | 150-MT8814AE1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MT8814AE1 |
Description | IC ANLG SWITCH ARRAY 8X12 40DIP |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 1 Channel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MT8814AE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 8:12 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 65Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 13.2V | |
Voltage - Supply, Dual (V±) | ±4.5V | |
-3db Bandwidth | 45MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 7,72384 € | 764,66 € |
| Unit Price without VAT: | 7,72384 € |
|---|---|
| Unit Price with VAT: | 9,19137 € |

