
MT8809AE1 | |
|---|---|
DigiKey Part Number | MT8809AE1-ND |
Manufacturer | |
Manufacturer Product Number | MT8809AE1 |
Description | IC ANLG SWITCH ARRAY 8X8 28DIP |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 1 Channel 28-PDIP |
Category | On-State Resistance (Max) 65Ohm |
Manufacturer Microchip Technology | Voltage - Supply, Single (V+) 4.5V ~ 13.2V |
Packaging Tube | -3db Bandwidth 45MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Telecommunications | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 8:8 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Channels 1 | Supplier Device Package 28-PDIP |

