
MT3371BN1 | |
|---|---|
DigiKey Part Number | MT3371BN1-ND |
Manufacturer | |
Manufacturer Product Number | MT3371BN1 |
Description | IC TELECOM INTERFACE 20SSOP |
Customer Reference | |
Detailed Description | Telecom IC DTMF Receiver 20-SSOP |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Current - Supply 3mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function DTMF Receiver | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Interface Parallel | Supplier Device Package 20-SSOP |
Number of Circuits 1 |

