


MSMLJ43A | |
|---|---|
DigiKey Part Number | 1086-9043-ND |
Manufacturer | |
Manufacturer Product Number | MSMLJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | MSMLJ43A Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 43V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 47.8V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 69.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 43.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,98417 € | 895,25 € |
| Unit Price without VAT: | 2,98417 € |
|---|---|
| Unit Price with VAT: | 3,55116 € |

