


MSMLJ40AE3 | |
|---|---|
DigiKey Part Number | 1086-9040-ND |
Manufacturer | |
Manufacturer Product Number | MSMLJ40AE3 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | MSMLJ40AE3 Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 46.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,24593 € | 973,78 € |
| Unit Price without VAT: | 3,24593 € |
|---|---|
| Unit Price with VAT: | 3,86266 € |

