29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB
DO-214AB

MSMLJ18CA

DigiKey Part Number
1086-9005-ND
Manufacturer
Manufacturer Product Number
MSMLJ18CA
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MSMLJ18CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
18V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
20V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
29.2V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
102.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,29048 €916,19 €
Unit Price without VAT:2,29048 €
Unit Price with VAT:2,72567 €