MSMLJ17CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,19630 €
Datasheet
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB
DO-214AB

MSMLJ17CA

DigiKey Part Number
1086-9001-ND
Manufacturer
Manufacturer Product Number
MSMLJ17CA
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MSMLJ17CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
106.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3003,45100 €1.035,30 €
Unit Price without VAT:3,45100 €
Unit Price with VAT:4,10669 €