


MSMLJ12CAE3 | |
|---|---|
DigiKey Part Number | 1086-8966-ND |
Manufacturer | |
Manufacturer Product Number | MSMLJ12CAE3 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | MSMLJ12CAE3 Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 150.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,68313 € | 1.073,25 € |
| Unit Price without VAT: | 2,68313 € |
|---|---|
| Unit Price with VAT: | 3,19292 € |

