13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMLG8.0CA/TR

DigiKey Part Number
MSMLG8.0CA/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMLG8.0CA/TR
Description
TVS DIODE 8VWM 13.6VC DO215AB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
8.89V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Clamping (Max) @ Ipp
13.6V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
220.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,51298 €1.005,19 €
Manufacturers Standard Package
Unit Price without VAT:2,51298 €
Unit Price with VAT:2,99045 €