
MSMLG75CAE3/TR | |
|---|---|
DigiKey Part Number | 150-MSMLG75CAE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMLG75CAE3/TR |
Description | TVS DIODE 75VWM 121VC DO215AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 75V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 83.3V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 121V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 24.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,53917 € | 761,75 € |
| Unit Price without VAT: | 2,53917 € |
|---|---|
| Unit Price with VAT: | 3,02161 € |

