
MSMLG6.0CA/TR | |
|---|---|
DigiKey Part Number | MSMLG6.0CA/TRMS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMLG6.0CA/TR |
Description | TVS DIODE 6VWM 10.3VC DO215AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.67V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 10.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 291.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,53310 € | 1.013,24 € |
| Unit Price without VAT: | 2,53310 € |
|---|---|
| Unit Price with VAT: | 3,01439 € |

