
MSMLG13CAE3/TR | |
|---|---|
DigiKey Part Number | MSMLG13CAE3/TRMS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMLG13CAE3/TR |
Description | TVS DIODE 13VWM 21.5VC DO215AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 13V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.4V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 21.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 139.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,51298 € | 1.005,19 € |
| Unit Price without VAT: | 2,51298 € |
|---|---|
| Unit Price with VAT: | 2,99045 € |

