193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMLG120AE3

DigiKey Part Number
1086-8776-ND
Manufacturer
Manufacturer Product Number
MSMLG120AE3
Description
TVS DIODE 120VWM 193VC DO215AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Datasheet
 Datasheet
EDA/CAD Models
MSMLG120AE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
120V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
133V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Clamping (Max) @ Ipp
193V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,26430 €905,72 €
Unit Price without VAT:2,26430 €
Unit Price with VAT:2,69452 €