
MSMLG120AE3/TR | |
|---|---|
DigiKey Part Number | MSMLG120AE3/TRMS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMLG120AE3/TR |
Description | TVS DIODE 120VWM 193VC DO215AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 120V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 133V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 193V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,42138 € | 968,55 € |
| Unit Price without VAT: | 2,42138 € |
|---|---|
| Unit Price with VAT: | 2,88144 € |

