17V Clamp 176.4A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMLG10CAE3/TR

DigiKey Part Number
MSMLG10CAE3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMLG10CAE3/TR
Description
TVS DIODE 10VWM 17VC DO215AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
17V Clamp 176.4A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
176.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,16013 €864,05 €
Manufacturers Standard Package
Unit Price without VAT:2,16013 €
Unit Price with VAT:2,57055 €