Image for MSMCJLCE7.0A/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMCJLCE7.0A/TR

DigiKey Part Number
150-MSMCJLCE7.0A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMCJLCE7.0A/TR
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
12V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,67647 €802,94 €
Unit Price without VAT:2,67647 €
Unit Price with VAT:3,18500 €