32.4V Clamp 46A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 46A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MSMCJLCE20A

DigiKey Part Number
1086-8705-ND
Manufacturer
Manufacturer Product Number
MSMCJLCE20A
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
EDA/CAD Models
MSMCJLCE20A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
100pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
20V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
22.2V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
32.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
46A
Base Product Number
Power - Peak Pulse
1500W (1.5kW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3003,78257 €1.134,77 €
Unit Price without VAT:3,78257 €
Unit Price with VAT:4,50126 €