24.4V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
SMCJ DO-214AB

MSMCJLCE15AE3/TR

DigiKey Part Number
MSMCJLCE15AE3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMCJLCE15AE3/TR
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
24.4V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
100pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
15V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16.7V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
24.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
61A
Base Product Number
Power - Peak Pulse
1500W (1.5kW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,90785 €981,57 €
Manufacturers Standard Package
Unit Price without VAT:4,90785 €
Unit Price with VAT:5,84034 €