Direct



MSMCJLCE130AE3 | |
|---|---|
DigiKey Part Number | 1086-8686-ND |
Manufacturer | |
Manufacturer Product Number | MSMCJLCE130AE3 |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
EDA/CAD Models | MSMCJLCE130AE3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 130V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 144V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 209V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7.2A | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ130A-13 | Diodes Incorporated | 0 | SMCJ130ADICT-ND | 1,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,78257 € | 1.134,77 € |
| Unit Price without VAT: | 3,78257 € |
|---|---|
| Unit Price with VAT: | 4,50126 € |


