Direct



MSMCJ30CAE3 | |
|---|---|
DigiKey Part Number | 1086-8576-ND |
Manufacturer | |
Manufacturer Product Number | MSMCJ30CAE3 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMCJ30CAE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 31A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ30CA-13 | Diodes Incorporated | 0 | SMCJ30CADICT-ND | 1,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,38798 € | 955,19 € |
| Unit Price without VAT: | 2,38798 € |
|---|---|
| Unit Price with VAT: | 2,84170 € |


