Direct



MSMCJ14CA | |
|---|---|
DigiKey Part Number | 1086-8523-ND |
Manufacturer | |
Manufacturer Product Number | MSMCJ14CA |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMCJ14CA Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 64.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASMCJ14CA | Microchip Technology | 0 | 1086-5964-ND | 5,73275 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,47900 € | 887,40 € |
| Unit Price without VAT: | 1,47900 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |


