177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
SMCJ DO-214AB

MSMCJ110CAE3/TR

DigiKey Part Number
MSMCJ110CAE3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMCJ110CAE3/TR
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
110V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
122V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
177V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
8.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,64914 €824,57 €
Manufacturers Standard Package
Unit Price without VAT:1,64914 €
Unit Price with VAT:1,96248 €