Direct



MSMCJ100AE3 | |
|---|---|
DigiKey Part Number | 1086-8490-ND |
Manufacturer | |
Manufacturer Product Number | MSMCJ100AE3 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMCJ100AE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 100V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 111V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 162V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ100A-13 | Diodes Incorporated | 0 | SMCJ100ADITR-ND | 0,40370 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,37428 € | 824,57 € |
| Unit Price without VAT: | 1,37428 € |
|---|---|
| Unit Price with VAT: | 1,63539 € |


