
MSMCG85CA/TR | |
|---|---|
DigiKey Part Number | 150-MSMCG85CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMCG85CA/TR |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 85V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 94.4V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,54628 € | 1.018,51 € |
| Unit Price without VAT: | 2,54628 € |
|---|---|
| Unit Price with VAT: | 3,03007 € |

