
MSMCG7.5A/TR | |
|---|---|
DigiKey Part Number | 150-MSMCG7.5A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMCG7.5A/TR |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 7.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.33V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 12.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 116.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66234 € | 831,17 € |
| Unit Price without VAT: | 1,66234 € |
|---|---|
| Unit Price with VAT: | 1,97818 € |

