Direct

MSMCG54CA | |
|---|---|
DigiKey Part Number | 1086-8341-ND |
Manufacturer | |
Manufacturer Product Number | MSMCG54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
EDA/CAD Models | MSMCG54CA Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 54V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 60V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 87.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 17.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASMCG54CAE3 | Microchip Technology | 0 | 1086-5783-ND | 5,87670 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,59680 € | 958,08 € |
| Unit Price without VAT: | 1,59680 € |
|---|---|
| Unit Price with VAT: | 1,90019 € |


