MSMCG5.0CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,87670 €
Datasheet
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMCG5.0CA

DigiKey Part Number
1086-8333-ND
Manufacturer
Manufacturer Product Number
MSMCG5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MSMCG5.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Clamping (Max) @ Ipp
9.2V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
163A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MASMCG5.0CAE3Microchip Technology01086-5775-ND5,87670 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,58370 €950,22 €
Unit Price without VAT:1,58370 €
Unit Price with VAT:1,88460 €