
MSMCG40A/TR | |
|---|---|
DigiKey Part Number | 150-MSMCG40A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMCG40A/TR |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 23.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66224 € | 831,12 € |
| Unit Price without VAT: | 1,66224 € |
|---|---|
| Unit Price with VAT: | 1,97807 € |

