58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMCG36CA/TR

DigiKey Part Number
150-MSMCG36CA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMCG36CA/TR
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
36V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
40V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Clamping (Max) @ Ipp
58.1V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
25.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,42755 €971,02 €
Manufacturers Standard Package
Unit Price without VAT:2,42755 €
Unit Price with VAT:2,88878 €