
MSMCG160CAE3 | |
|---|---|
DigiKey Part Number | 1086-8266-ND |
Manufacturer | |
Manufacturer Product Number | MSMCG160CAE3 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
EDA/CAD Models | MSMCG160CAE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 160V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 178V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 259V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,58370 € | 950,22 € |
| Unit Price without VAT: | 1,58370 € |
|---|---|
| Unit Price with VAT: | 1,88460 € |

