14V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMBJSAC8.5E3/TR

DigiKey Part Number
MSMBJSAC8.5E3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMBJSAC8.5E3/TR
Description
TVS DIODE 8.5VWM 14VC DO214AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
14V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
34A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,34083 €936,33 €
Manufacturers Standard Package
Unit Price without VAT:2,34083 €
Unit Price with VAT:2,78559 €