
MSMBJSAC5.0E3/TR | |
|---|---|
DigiKey Part Number | 150-MSMBJSAC5.0E3/TR-ND - Tape & Reel (TR) 150-MSMBJSAC5.0E3/TRCT-ND - Cut Tape (CT) 150-MSMBJSAC5.0E3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMBJSAC5.0E3/TR |
Description | TVS DIODE 5VWM 10VC DO214AA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 10V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 44A | Base Product Number |
Power - Peak Pulse 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,48170 € | 744,51 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

