


MSMBJSAC22 | |
|---|---|
DigiKey Part Number | 1086-8197-ND |
Manufacturer | |
Manufacturer Product Number | MSMBJSAC22 |
Description | TVS DIODE 22VWM 35.4VC DO214AA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 35.4V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMBJSAC22 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 35.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 14A | Base Product Number |
Power - Peak Pulse 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,28243 € | 912,97 € |
| Unit Price without VAT: | 2,28243 € |
|---|---|
| Unit Price with VAT: | 2,71609 € |

