
MSMBJSAC15/TR | |
|---|---|
DigiKey Part Number | MSMBJSAC15/TRMS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMBJSAC15/TR |
Description | TVS DIODE 15VWM 23.6VC DO214AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 23.6V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 15V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 23.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 20A | Base Product Number |
Power - Peak Pulse 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,73550 € | 1.094,20 € |
| Unit Price without VAT: | 2,73550 € |
|---|---|
| Unit Price with VAT: | 3,25525 € |

