126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMBJ78A/TR

DigiKey Part Number
MSMBJ78A/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMBJ78A/TR
Description
TVS DIODE 78VWM 126VC DO214AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
126V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
78V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
86.7V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
126V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,13870 €910,96 €
Manufacturers Standard Package
Unit Price without VAT:1,13870 €
Unit Price with VAT:1,35505 €